LVA519F vs LA7212 feature comparison

LVA519F Mitsumi Electric Co Ltd

Buy Now Datasheet

LA7212 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUMI ELECTRIC CO LTD SANYO ELECTRIC CO LTD
Part Package Code SOIC SIP
Package Description SOP, SOP14,.3 SIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G14 R-PSIP-T14
Length 10 mm
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 75 °C
Operating Temperature-Min -2 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SIP
Package Equivalence Code SOP14,.3 SIP14,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.15 mm
Supply Current-Max 10 mA
Supply Voltage-Max (Vsup) 5.3 V
Supply Voltage-Min (Vsup) 4.7 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.25 mm
Terminal Position DUAL SINGLE
Width 5.5 mm
Base Number Matches 1 1

Compare LVA519F with alternatives

Compare LA7212 with alternatives