LVA519F vs M52099P feature comparison

LVA519F Mitsumi Electric Co Ltd

Buy Now Datasheet

M52099P Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUMI ELECTRIC CO LTD MITSUBISHI ELECTRIC CORP
Part Package Code SOIC DIP
Package Description SOP, SOP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC Y/C SEPARATOR IC
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 10 mm 19 mm
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -2 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.15 mm 4.5 mm
Supply Current-Max 10 mA
Supply Voltage-Max (Vsup) 5.3 V 5 V
Supply Voltage-Min (Vsup) 4.7 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.25 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.5 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare LVA519F with alternatives