LVA519F vs NJW1303V feature comparison

LVA519F Mitsumi Electric Co Ltd

Buy Now Datasheet

NJW1303V New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUMI ELECTRIC CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOIC SSOP
Package Description SOP, SOP14,.3 LSSOP,
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10 mm 5 mm
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -2 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.15 mm 1.45 mm
Supply Current-Max 10 mA
Supply Voltage-Max (Vsup) 5.3 V 5.3 V
Supply Voltage-Min (Vsup) 4.7 V 2.7 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.25 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.5 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare LVA519F with alternatives

Compare NJW1303V with alternatives