LX5207CDWPT
vs
REG5601E
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
BURR-BROWN CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Differential Output |
NO
|
NO
|
Interface IC Type |
SCSI BUS TERMINATOR
|
SCSI BUS TERMINATOR
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
Number of Functions |
1
|
1
|
Number of Signal Lines |
18
|
18
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Pull-up Resistance-Nom |
110 Ω
|
110 Ω
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
415 mA
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Supply Voltage-Nom |
4.75 V
|
4.75 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Package Description |
|
PLASTIC, SSOP-28
|
JESD-609 Code |
|
e0
|
Package Code |
|
SSOP
|
Package Equivalence Code |
|
SSOP28,.3
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.635 mm
|
|
|
|
Compare REG5601E with alternatives