LX5250CPW vs UCC5672MWP feature comparison

LX5250CPW Microsemi Corporation

Buy Now Datasheet

UCC5672MWP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP ROCHESTER ELECTRONICS INC
Part Package Code SSOP SOIC
Package Description ROHS COMPLIANT, TSSOP-28 ,
Pin Count 28 36
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature SINGLE ENDED TERMINATION REQUIRES 3.5V TO 5.25V SUPPLY
Differential Output YES YES
Interface IC Type SCSI BUS TERMINATOR SCSI BUS TERMINATOR
JESD-30 Code R-PDSO-G28 R-PDSO-G36
JESD-609 Code e3
Length 9.7 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Signal Lines 9 9
Number of Terminals 28 36
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Pull-up Resistance-Nom 105 Ω 105 Ω
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 2.9 V 2.7 V
Supply Voltage-Nom 4.75 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm
Base Number Matches 1 3

Compare LX5250CPW with alternatives