LXT304ANI
vs
LXT305ANI
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LEVEL ONE
|
INPHI CORP
|
Part Package Code |
DIP
|
|
Package Description |
,
|
DIP,
|
Pin Count |
28
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDIP-T28
|
R-PDIP-T28
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
PCM TRANSCEIVER
|
PCM TRANSCEIVER
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Package Code |
|
DIP
|
Seated Height-Max |
|
6.35 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
15.24 mm
|
|
|
|
Compare LXT304ANI with alternatives
Compare LXT305ANI with alternatives