LZ-6E
vs
LZ-B6
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJITSU LTD
|
FUJITSU LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Body Breadth |
16.4 mm
|
16.4 mm
|
Body Height |
14.8 mm
|
14.8 mm
|
Body Length or Diameter |
21.4 mm
|
21.4 mm
|
Coil Current(DC)-Max |
0.075 A
|
0.075 A
|
Coil Operate Voltage(DC) |
3.9 V
|
3.9 V
|
Coil Power |
450 mW
|
450 mW
|
Coil Release Voltage(DC) |
0.3 V
|
0.3 V
|
Coil Resistance |
80 Ω
|
80 Ω
|
Coil Voltage(DC)-Max |
6 V
|
6 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
3 A
|
3 A
|
Contact (DC) Max Rating R Load |
3A@150VDC
|
3A@150VDC
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
150 V
|
150 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operate Time |
7 ms
|
7 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Physical Dimension |
21.4mm x 16.4mm x 14.8mm
|
21.4mm x 16.4mm x 14.8mm
|
Reference Standard |
CSA; SEV; UL
|
CSA; SEV; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4 ms
|
4 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
13
|
292
|
|
|
|
Compare LZ-6E with alternatives
Compare LZ-B6 with alternatives