M0509GS1U-G vs MEA1D4809SC feature comparison

M0509GS1U-G Sensitron Semiconductors

Buy Now Datasheet

MEA1D4809SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MURATA MANUFACTURING CO LTD
Part Package Code MODULE
Package Description ,
Pin Count 6/5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -9V OUTPUT AVAILABLE ALSO -9V VOUT IS AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 52.8 V
Input Voltage-Min 4.5 V 43.2 V
Input Voltage-Nom 5 V 48 V
JESD-30 Code R-XSMA-P5 R-XSMA-T5
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 9 V 9 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Date Of Intro 2020-06-05
Approvals UL
Efficiency (Main Output) 82%
JESD-609 Code e3
Line Regulation-Max 1.1%
Load Regulation-Max 3%
Output Current-Max 0.056 A
Package Code SMA
Terminal Finish MATTE TIN OVER NICKEL

Compare M0509GS1U-G with alternatives