M0509GS1U-G
vs
NMA1515SC
feature comparison
|
M0509GS1U-G
Sensitron Semiconductors
Buy Now
Datasheet
|
NMA1515SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
MURATA MANUFACTURING CO LTD
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
|
Pin Count |
6/5
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ADDITIONAL -9V OUTPUT AVAILABLE
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
15.5 V
|
Input Voltage-Min |
4.5 V
|
13.5 V
|
Input Voltage-Nom |
5 V
|
15 V
|
JESD-30 Code |
R-XSMA-P5
|
R-XSMA-T5
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom |
9 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGLE
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
46 Weeks
|
Date Of Intro |
|
2020-06-05
|
Efficiency (Main Output) |
|
80%
|
Line Regulation-Max |
|
1.2%
|
Load Regulation-Max |
|
3%
|
Output Current-Max |
|
0.033 A
|
Package Code |
|
SMA
|
|
|
|
Compare M0509GS1U-G with alternatives