M0509GS1U-G vs NMA2405DC feature comparison

M0509GS1U-G Sensitron Semiconductors

Buy Now Datasheet

NMA2405DC Murata Power Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MURATA POWER SOLUTIONS INC
Part Package Code MODULE DIP
Package Description , ROHS COMPLIANT PACKAGE, DIP-14
Pin Count 6/5 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -9V OUTPUT AVAILABLE -5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 26.4 V
Input Voltage-Min 4.5 V 21.6 V
Input Voltage-Nom 5 V 24 V
JESD-30 Code R-XSMA-P5 R-XDMA-P14
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 9 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Length 19.5 mm
Load Regulation-Max 15%
Output Current-Max 0.1 A
Package Code DIP
Package Equivalence Code DIP6/14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 7.05 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9.8 mm

Compare M0509GS1U-G with alternatives

Compare NMA2405DC with alternatives