M0509GS1U-G vs NMA4812S feature comparison

M0509GS1U-G Sensitron Semiconductors

Buy Now Datasheet

NMA4812S Murata Power Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR NEWPORT COMPONENTS LTD
Part Package Code MODULE MODULE
Package Description , SIP-7
Pin Count 6/5 7
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -9V OUTPUT AVAILABLE -12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 52.8 V
Input Voltage-Min 4.5 V 43.2 V
Input Voltage-Nom 5 V 48 V
JESD-30 Code R-XSMA-P5 R-XSMA-T5
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 9 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 4
Efficiency (Main Output) 80%
Line Regulation-Max 24%
Load Regulation-Max 10%
Protections CURRENT

Compare M0509GS1U-G with alternatives

Compare NMA4812S with alternatives