M0512GS1U
vs
HPR1023C
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
MURATA POWER SOLUTIONS INC
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
ROHS COMPLIANT, SIP-6/5
|
Pin Count |
6/5
|
6/5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ADDITIONAL -12V OUTPUT AVAILABLE
|
ADDITIONAL -15V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
26.4 V
|
Input Voltage-Min |
4.5 V
|
21.6 V
|
Input Voltage-Nom |
5 V
|
24 V
|
JESD-30 Code |
R-XSMA-P5
|
R-PSIP-T5
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Nom |
12 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
1 W
|
0.51 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
2
|
Length |
|
19.56 mm
|
Output Voltage-Max |
|
15.75 V
|
Output Voltage-Min |
|
14.25 V
|
Package Code |
|
ZIP
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
6.34 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
10.16 mm
|
|
|
|
Compare M0512GS1U with alternatives
Compare HPR1023C with alternatives