M0512GS1U vs NMA1205S feature comparison

M0512GS1U Sensitron Semiconductors

Buy Now Datasheet

NMA1205S C&D Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR C&D TECHNOLOGIES INC
Part Package Code MODULE MODULE
Package Description , SIP-7/5
Pin Count 6/5 7/5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE -5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 13.2 V
Input Voltage-Min 4.5 V 10.8 V
Input Voltage-Nom 5 V 12 V
JESD-30 Code R-XSMA-P5 R-XSIP-T5
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 12 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 4
JESD-609 Code e0
Length 19.5 mm
Load Regulation-Max 12.5%
Output Current-Max 0.1 A
Output Voltage-Max 5.5 V
Output Voltage-Min 4.625 V
Package Code SIP
Package Equivalence Code SIP5/7,.05
Seated Height-Max 10.25 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 6 mm

Compare M0512GS1U with alternatives

Compare NMA1205S with alternatives