M0512GS1U vs NMA2409S feature comparison

M0512GS1U Sensitron Semiconductors

Buy Now Datasheet

NMA2409S XP Power

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SENSITRON SEMICONDUCTOR XP POWER LTD
Part Package Code MODULE
Package Description ,
Pin Count 6/5
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XSMA-P5
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Base Number Matches 1 4
HTS Code 8542.39.00.01

Compare M0512GS1U with alternatives