M0512GS1U vs NMA2412D feature comparison

M0512GS1U Sensitron Semiconductors

Buy Now Datasheet

NMA2412D C&D Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR C&D TECHNOLOGIES INC
Part Package Code MODULE DIP
Package Description , DIP-14/6
Pin Count 6/5 14/6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE -12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 26.4 V
Input Voltage-Min 4.5 V 21.6 V
Input Voltage-Nom 5 V 24 V
JESD-30 Code R-XSMA-P5 R-XDMA-T6
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 4
Length 19.5 mm
Load Regulation-Max 10%
Output Current-Max 0.06 A
Output Voltage-Max 13.2 V
Output Voltage-Min 11.1 V
Package Code DIP
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 7.05 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare M0512GS1U with alternatives

Compare NMA2412D with alternatives