M1205GS1U
vs
NMA4809D
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
CALEX MFG CO INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ADDITIONAL -5V OUTPUT AVAILABLE
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
13.2 V
|
52.8 V
|
Input Voltage-Min |
10.8 V
|
43.2 V
|
Input Voltage-Nom |
12 V
|
48 V
|
JESD-30 Code |
R-XSMA-P5
|
R-XDIP-P6
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Voltage-Nom |
5 V
|
9 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
DUAL
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
2
|
4
|
ECCN Code |
|
EAR99
|
Efficiency (Main Output) |
|
80%
|
Line Regulation-Max |
|
1%
|
Load Regulation-Max |
|
10%
|
Protections |
|
CURRENT
|
|
|
|
Compare M1205GS1U with alternatives
Compare NMA4809D with alternatives