M1212GD1U-G
vs
MEA1D0515SC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
DIP,
|
Module-5
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ADDITIONAL -12V OUTPUT AVAILABLE
|
-15V OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
13.2 V
|
5.5 V
|
Input Voltage-Min |
10.8 V
|
4.5 V
|
Input Voltage-Nom |
12 V
|
5 V
|
JESD-30 Code |
R-XDMA-P6
|
R-XSMA-P5
|
Length |
20.4 mm
|
19.65 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom |
12 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.3 mm
|
10.4 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
12 Weeks
|
Date Of Intro |
|
2020-06-04
|
Samacsys Manufacturer |
|
Murata Electronics
|
JESD-609 Code |
|
e3
|
Load Regulation-Max |
|
4.5%
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare M1212GD1U-G with alternatives
Compare MEA1D0515SC with alternatives