M1215GD1U vs NMA1505SC feature comparison

M1215GD1U Sensitron Semiconductors

Buy Now Datasheet

NMA1505SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MURATA MANUFACTURING CO LTD
Part Package Code DIP
Package Description DIP,
Pin Count 14/6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE -5 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 16.5 V
Input Voltage-Min 10.8 V 13.5 V
Input Voltage-Nom 12 V 15 V
JESD-30 Code R-XDMA-P6 R-XSMA-T5
Length 20.4 mm 19.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 15 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP SMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.3 mm 10.25 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.62 mm 6 mm
Base Number Matches 2 1
Date Of Intro 2020-06-05
Samacsys Manufacturer Murata Electronics
Efficiency (Main Output) 71%
Height 10.25 mm
JESD-609 Code e3
Line Regulation-Max 1.2%
Load Regulation-Max 10%
Output Current-Max 0.1 A
Ripple Voltage (Main Out) 0.00707 Vrms
Switching Frequency-Max 90 kHz
Terminal Finish MATTE TIN OVER NICKEL

Compare M1215GD1U with alternatives