M1215GD1U-G
vs
NMA4815D
feature comparison
|
M1215GD1U-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
XP POWER LTD
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
|
Pin Count |
14/6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Additional Feature |
ADDITIONAL -15V OUTPUT AVAILABLE
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
|
Input Voltage-Max |
13.2 V
|
48 V
|
Input Voltage-Min |
10.8 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
R-XDMA-P6
|
R-PDIP-T14
|
Length |
20.4 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Outputs |
2
|
|
Number of Terminals |
6
|
14
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.3 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
1 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Output Current-Max |
|
0.05 A
|
Package Equivalence Code |
|
DIP14,.3
|
|
|
|
Compare M1215GD1U-G with alternatives