M1215GD1U-G vs HPR1022/H feature comparison

M1215GD1U-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

HPR1022/H Murata Power Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MURATA POWER SOLUTIONS INC
Package Description DIP, SIP-6/5
Reach Compliance Code unknown unknown
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XDMA-P6 R-XSMA-T5
Length 20.4 mm
Number of Functions 1
Number of Outputs 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.3 mm
Surface Mount NO NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.62 mm
Base Number Matches 2 2
Part Package Code MODULE
Pin Count 6/5
ECCN Code EAR99
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare M1215GD1U-G with alternatives

Compare HPR1022/H with alternatives