M1215GD1U-G vs HPR111 feature comparison

M1215GD1U-G Sensitron Semiconductors

Buy Now Datasheet

HPR111 Burr-Brown Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR BURR-BROWN CORP
Part Package Code DIP
Package Description DIP,
Pin Count 14/6
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 10.8 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XDMA-P6 R-PSIP-T5
Length 20.4 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.3 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 0.75 W
Trim/Adjustable Output NO NO
Width 7.62 mm
Base Number Matches 2 2
Efficiency (Main Output) 80%
Line Regulation-Max 10%
Load Regulation-Max 3%
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V

Compare M1215GD1U-G with alternatives