M1215GD1U-G vs HPR117V feature comparison

M1215GD1U-G Sensitron Semiconductors

Buy Now Datasheet

HPR117V Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 14/6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 16.5 V
Input Voltage-Min 10.8 V 13.5 V
Input Voltage-Nom 12 V 15 V
JESD-30 Code R-XDMA-P6 R-PDIP-T13
Length 20.4 mm 19.94 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 13
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.3 mm 10.16 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 0.75 W
Trim/Adjustable Output NO NO
Width 7.62 mm 15.24 mm
Base Number Matches 2 3
Source Content uid HPR117V
Load Regulation-Max 3%
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V

Compare M1215GD1U-G with alternatives

Compare HPR117V with alternatives