M1215GD1U-G vs HPR123C feature comparison

M1215GD1U-G Sensitron Semiconductors

Buy Now Datasheet

HPR123C C&D Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR C&D TECHNOLOGIES INC
Part Package Code DIP
Package Description DIP, ,
Pin Count 14/6
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XDMA-P6
Length 20.4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Code DIP
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 7.3 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.62 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01

Compare M1215GD1U-G with alternatives