M1215GD1U-G vs M0509GS1U-G feature comparison

M1215GD1U-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

M0509GS1U-G Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SENSITRON SEMICONDUCTOR
Package Description DIP, ,
Reach Compliance Code unknown compliant
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE ADDITIONAL -9V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 5.5 V
Input Voltage-Min 10.8 V 4.5 V
Input Voltage-Nom 12 V 5 V
JESD-30 Code R-XDMA-P6 R-XSMA-P5
Length 20.4 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 15 V 9 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.3 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code MODULE
Pin Count 6/5
ECCN Code EAR99
Moisture Sensitivity Level 1

Compare M1215GD1U-G with alternatives

Compare M0509GS1U-G with alternatives