M1215GD1U-G vs M2415GD1U feature comparison

M1215GD1U-G Sensitron Semiconductors

Buy Now Datasheet

M2415GD1U Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 14/6 14/6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 26.4 V
Input Voltage-Min 10.8 V 21.6 V
Input Voltage-Nom 12 V 24 V
JESD-30 Code R-XDMA-P6 R-XDMA-P6
Length 20.4 mm 20.4 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.3 mm 7.3 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare M1215GD1U-G with alternatives

Compare M2415GD1U with alternatives