M1215GD1U-G vs NMA1205S feature comparison

M1215GD1U-G Sensitron Semiconductors

Buy Now Datasheet

NMA1205S C&D Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR C&D TECHNOLOGIES INC
Part Package Code DIP MODULE
Package Description DIP, SIP-7/5
Pin Count 14/6 7/5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE -5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 10.8 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XDMA-P6 R-XSIP-T5
Length 20.4 mm 19.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 15 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.3 mm 10.25 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.62 mm 6 mm
Base Number Matches 2 4
JESD-609 Code e0
Load Regulation-Max 12.5%
Output Current-Max 0.1 A
Output Voltage-Max 5.5 V
Output Voltage-Min 4.625 V
Package Equivalence Code SIP5/7,.05
Terminal Finish TIN LEAD

Compare M1215GD1U-G with alternatives

Compare NMA1205S with alternatives