M1215GD1U-G vs NMA1215D feature comparison

M1215GD1U-G Sensitron Semiconductors

Buy Now Datasheet

NMA1215D XP Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer SENSITRON SEMICONDUCTOR XP POWER LTD
Part Package Code DIP
Package Description DIP,
Pin Count 14/6
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 12 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XDMA-P6 R-PDIP-T14
Length 20.4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 6 14
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.3 mm
Surface Mount NO NO
Technology HYBRID
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.62 mm
Base Number Matches 2 4
HTS Code 8542.39.00.01
Output Current-Max 0.05 A
Package Equivalence Code DIP14,.3

Compare M1215GD1U-G with alternatives