M1215GD1U-G vs NMA4812D feature comparison

M1215GD1U-G Sensitron Semiconductors

Buy Now Datasheet

NMA4812D C&D Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR C&D TECHNOLOGIES INC
Part Package Code DIP DIP
Package Description DIP, DIP-14/6
Pin Count 14/6 14/6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE -12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 52.8 V
Input Voltage-Min 10.8 V 43.2 V
Input Voltage-Nom 12 V 48 V
JESD-30 Code R-XDMA-P6 R-XDMA-T6
Length 20.4 mm 19.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 15 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.3 mm 7.95 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.62 mm 7.62 mm
Base Number Matches 2 4
JESD-609 Code e0
Load Regulation-Max 10%
Output Voltage-Max 13.2 V
Output Voltage-Min 11.1 V
Terminal Finish TIN LEAD

Compare M1215GD1U-G with alternatives

Compare NMA4812D with alternatives