M123A04BXC271KW
vs
CKR11BX271KPTR
feature comparison
| Pbfree Code |
No
|
|
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Ihs Manufacturer |
AVX CORP
|
CORNELL DUBILIER ELECTRONICS INC
|
| Package Description |
,
|
,
|
| Reach Compliance Code |
Not Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8532.24.00.40
|
8532.24.00.40
|
| Capacitance |
0.00027 µF
|
0.00027 µF
|
| Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
| Diameter |
2.29 mm
|
2.3 mm
|
| Dielectric Material |
CERAMIC
|
CERAMIC
|
| JESD-609 Code |
e0
|
|
| Length |
4.06 mm
|
4 mm
|
| Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
| Multilayer |
Yes
|
Yes
|
| Negative Tolerance |
10%
|
10%
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
| Package Style |
Axial
|
Axial
|
| Positive Tolerance |
10%
|
10%
|
| Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
| Reference Standard |
MIL-PRF-123
|
MIL-C-11015/20
|
| Surface Mount |
NO
|
NO
|
| Temperature Characteristics Code |
BX
|
X7R
|
| Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
| Terminal Shape |
WIRE
|
WIRE
|
| Base Number Matches |
1
|
2
|
| Packing Method |
|
TR
|
|
|
|