M1A3P1000-FG484
vs
M1A3P1000-PQG208YM
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484
|
0.50 MM PITCH, GREEN, PLASTIC, QFP-208
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
350 MHz
|
|
JESD-30 Code |
S-PBGA-B484
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
|
Length |
23 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
24576
|
24576
|
Number of Equivalent Gates |
1000000
|
1000000
|
Number of Terminals |
484
|
208
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
24576 CLBS, 1000000 GATES
|
24576 CLBS, 1000000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK, FINE PITCH
|
Packing Method |
TRAY
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.44 mm
|
4.1 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.14 V
|
Supply Voltage-Nom |
1.5 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
23 mm
|
28 mm
|
Base Number Matches |
7
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Number of Inputs |
|
154
|
Number of Logic Cells |
|
24576
|
Number of Outputs |
|
154
|
Peak Reflow Temperature (Cel) |
|
245
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare M1A3P1000-FG484 with alternatives
Compare M1A3P1000-PQG208YM with alternatives