M2019TXG25-KA vs M2019TZG13-HA feature comparison

M2019TXG25-KA NKK Switches

Buy Now Datasheet

M2019TZG13-HA NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 25 deg 25 deg
Actuator Color BLACK BLACK
Actuator Length 0.866 inch 1.17 inch
Actuator Material POLYCARBONATE NYLON
Actuator Type PADDLE PADDLE
Body Breadth 9.0932 mm 8.001 mm
Body Height 46.3042 mm 49.8348 mm
Body Length or Diameter 19.05 mm 15.7988 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-OFF-(ON) ON-OFF-(ON)
Contact Resistance 0.02 mΩ 0.02 mΩ
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -15 °C -15 °C
PCB Hole Count 7 7
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action HORIZONTAL HORIZONTAL
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish GOLD OVER NICKEL/SILVER GOLD OVER NICKEL/SILVER
Terminal Length 0.189 inch 0.189 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare M2019TXG25-KA with alternatives

Compare M2019TZG13-HA with alternatives