M2042TNW01-DA vs M2043TNW05-SA feature comparison

M2042TNW01-DA NKK Switches

Buy Now Datasheet

M2043TNW05-SA NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Manufacturer NKK Switches
Actuator Angle 25 deg 25 deg
Actuator Color BLACK BLACK
Actuator Length 0.346 inch 0.322 inch
Actuator Material NYLON POLYCARBONATE
Actuator Type ROCKER ROCKER
Body Breadth 22.3012 mm 22.3012 mm
Body Height 28.6766 mm 34.8742 mm
Body Length or Diameter 13.0048 mm 13.0048 mm
Center Contact Material SILVER SILVER
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-ON ON-OFF-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -15 °C -15 °C
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action HORIZONTAL HORIZONTAL
Switch Function 4PDT 4PDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish GOLD OVER NICKEL/SILVER GOLD OVER NICKEL/SILVER
Terminal Length 0.157 inch 0.425 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER LUG WIRE WRAP
Base Number Matches 1 1
Additional Feature FALSE ILLUMINATOR
PCB Hole Count 12

Compare M2042TNW01-DA with alternatives

Compare M2043TNW05-SA with alternatives