M21038/27-21C
vs
M21038/27-21
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INRCORE LLC
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
STANDARD: MIL-PRF-21038 /27
|
|
Application |
MIL-STD-1553
|
GENERAL PURPOSE
|
Approvals |
MIL-STD-1553
|
MIL-PRF-21038/27
|
Height |
6.985 mm
|
6.99 mm
|
Isolation Voltage |
100 V
|
100 V
|
Length |
15.86 mm
|
15.88 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Surface Mount |
NO
|
NO
|
Transformer Type |
PULSE TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT; 1CT:0.707CT
|
1:1; 1:0.707
|
Width |
15.86 mm
|
15.88 mm
|
Base Number Matches |
3
|
4
|
|
|
|
Compare M21038/27-21C with alternatives
Compare M21038/27-21 with alternatives