M21038/27-27T
vs
SMQT1553-45
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INRCORE LLC
|
INRCORE LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
STANDARD: MIL-STD-1553
|
STANDARD: MIL-STD-1553
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Approvals |
MIL-PRF-21038
|
MIL-PRF-21038
|
Height |
6.35 mm
|
6.35 mm
|
Length |
15.86 mm
|
15.86 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:2.50CT; 1CT:1.79CT
|
1CT:2.50CT; 1CT:1.79CT
|
Width |
15.86 mm
|
15.86 mm
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
No
|
Package Description |
|
CHIP
|
|
|
|
Compare SMQT1553-45 with alternatives