M22759/11-24-2
vs
218211-000
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
|
compliant
|
Application |
|
AIRFRAME, MEDIUM WEIGHT
|
Conductor Finish |
|
SILVER
|
Conductor Material |
|
COPPER ALLOY
|
Connector Support Type |
|
WIRE AND CABLE
|
Construction |
|
STRANDED
|
Cross Section Area |
|
0.24 mm2
|
Diameter |
|
1.14 mm
|
Number of Conductors |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Rated Voltage |
|
600 V
|
Shielding |
|
NO
|
Stranding |
|
19X36
|
Wire Gauge |
|
24 AWG
|
Wire Size-Max |
|
24 AWG
|
Wire and Cable Name |
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
|
1
|
|
|
|
Compare 218211-000 with alternatives