M22759/11-24-2
vs
M22759/16-24-7
feature comparison
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
HARBOUR INDUSTRIES LLC
|
Reach Compliance Code |
|
unknown
|
Approvals |
|
MIL-W-22759
|
Conductor Finish |
|
TIN
|
Conductor Material |
|
COPPER
|
Connector Support Type |
|
WIRE AND CABLE
|
Construction |
|
STRANDED
|
Cross Section Area |
|
0.205 mm2
|
Diameter |
|
1.14 mm
|
Insulator Material |
|
EXTRUDED ETFE
|
Number of Conductors |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Rated Voltage |
|
600 V
|
Resistance |
|
0.086 Ω
|
Shielding |
|
NO
|
Stranding |
|
19X36
|
Wire Gauge |
|
24 AWG
|
Wire and Cable Name |
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
|
1
|
|
|
|
Compare M22759/16-24-7 with alternatives