M22759/32-24-5
vs
M22759/32-24-93
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ALLIED WIRE & CABLE INC
|
Reach Compliance Code |
compliant
|
unknown
|
Approvals |
MIL
|
MIL-W-22759/32
|
Cable Types |
MIL-DTL-22759
|
|
Conductor Finish |
TIN
|
TIN
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.204 mm2
|
0.205 mm2
|
DIN Conformance |
NO
|
|
Diameter |
0.94 mm
|
0.94 mm
|
IEC Conformance |
NO
|
|
Insulator Material |
MODIFIED RADIATION CROSS-LINKED ETFE POLYMER
|
ETHYLENE TETRAFLUOROETHYLENE
|
MIL Conformance |
YES
|
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
19X36
|
19X36
|
Wire Gauge |
24 AWG
|
24 AWG
|
Wire Size-Max |
24 AWG
|
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
2
|
3
|
Resistance |
|
0.086 Ω
|
|
|
|
Compare M22759/32-24-5 with alternatives