M2405GD1U vs HPR1022/H feature comparison

M2405GD1U Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

HPR1022/H C&D Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD C&D TECHNOLOGIES INC
Package Description DIP, SIP-6/5
Reach Compliance Code unknown unknown
Additional Feature ADDITIONAL -5V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 26.4 V
Input Voltage-Min 21.6 V 21.6 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P6 R-XSIP-T5
Length 20.4 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Nom 5 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.3 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.62 mm
Base Number Matches 2 2
Part Package Code MODULE
Pin Count 6/5
ECCN Code EAR99
Efficiency (Main Output) 72%
Line Regulation-Max 10%
Load Regulation-Max 3%
Output Voltage-Max 12.6 V
Output Voltage-Min 11.4 V

Compare M2405GD1U with alternatives

Compare HPR1022/H with alternatives