M2405GD1U vs MEA1D0515SC feature comparison

M2405GD1U Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MEA1D0515SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MURATA MANUFACTURING CO LTD
Package Description DIP, Module-5
Reach Compliance Code unknown compliant
Additional Feature ADDITIONAL -5V OUTPUT AVAILABLE -15 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 5.5 V
Input Voltage-Min 21.6 V 4.5 V
Input Voltage-Nom 24 V 5 V
JESD-30 Code R-XDMA-P6 R-XDMA-T5
Length 20.4 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 5 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 7.3 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.62 mm
Base Number Matches 2 1
ECCN Code EAR99
Factory Lead Time 40 Weeks
Date Of Intro 2020-06-04
Samacsys Manufacturer Murata Electronics
Approvals UL
Efficiency (Main Output) 87%
JESD-609 Code e3
Line Regulation-Max 1.1%
Load Regulation-Max 4.5%
Output Current-Max 0.33 A
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN OVER NICKEL
Time@Peak Reflow Temperature-Max (s) 10

Compare M2405GD1U with alternatives

Compare MEA1D0515SC with alternatives