M2405GD1U
vs
NMA2409DC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
MURATA POWER SOLUTIONS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
ROHS COMPLIANT PACKAGE, DIP-14
|
Pin Count |
14/6
|
14
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ADDITIONAL -5V OUTPUT AVAILABLE
|
-9V ADDITIONAL OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
26.4 V
|
26.4 V
|
Input Voltage-Min |
21.6 V
|
21.6 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XDMA-P6
|
R-XDMA-P14
|
Length |
20.4 mm
|
19.5 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
14
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Nom |
5 V
|
9 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.3 mm
|
7.05 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
7.62 mm
|
9.8 mm
|
Base Number Matches |
2
|
2
|
Load Regulation-Max |
|
10%
|
Output Current-Max |
|
0.055 A
|
Package Equivalence Code |
|
DIP6/14,.3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare M2405GD1U with alternatives
Compare NMA2409DC with alternatives