M2405GD1U vs NMA4812S feature comparison

M2405GD1U Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

NMA4812S Murata Power Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD NEWPORT COMPONENTS LTD
Package Description DIP, SIP-7
Reach Compliance Code unknown unknown
Additional Feature ADDITIONAL -5V OUTPUT AVAILABLE -12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 52.8 V
Input Voltage-Min 21.6 V 43.2 V
Input Voltage-Nom 24 V 48 V
JESD-30 Code R-XDMA-P6 R-XSMA-T5
Length 20.4 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 5 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.3 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.62 mm
Base Number Matches 2 4
Part Package Code MODULE
Pin Count 7
ECCN Code EAR99
Efficiency (Main Output) 80%
Line Regulation-Max 24%
Load Regulation-Max 10%
Protections CURRENT

Compare M2405GD1U with alternatives

Compare NMA4812S with alternatives