M2405GS1U
vs
NMA0509S
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
C&D TECHNOLOGIES INC
|
Package Description |
,
|
SIP-7/5
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ADDITIONAL -5V OUTPUT AVAILABLE
|
-9V ADDITIONAL OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
26.4 V
|
5.5 V
|
Input Voltage-Min |
21.6 V
|
4.5 V
|
Input Voltage-Nom |
24 V
|
5 V
|
JESD-30 Code |
R-XSMA-P5
|
R-XSIP-T5
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom |
5 V
|
9 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
2
|
4
|
Part Package Code |
|
MODULE
|
Pin Count |
|
7/5
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e0
|
Length |
|
19.5 mm
|
Load Regulation-Max |
|
10%
|
Output Current-Max |
|
0.055 A
|
Output Voltage-Max |
|
9.9 V
|
Output Voltage-Min |
|
8.325 V
|
Package Code |
|
SIP
|
Package Equivalence Code |
|
SIP5/7,.05
|
Seated Height-Max |
|
10.25 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
6 mm
|
|
|
|
Compare M2405GS1U with alternatives
Compare NMA0509S with alternatives