M2409GD1U-G vs HPR1005 feature comparison

M2409GD1U-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

HPR1005 C&D Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD POWER CONVERTIBLES
Package Description DIP,
Reach Compliance Code unknown unknown
Additional Feature ADDITIONAL -9V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 5.5 V
Input Voltage-Min 21.6 V 4.5 V
Input Voltage-Nom 24 V 5 V
JESD-30 Code R-XDMA-P6 R-PSIP-T5
Length 20.4 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Nom 9 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.3 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.62 mm
Base Number Matches 1 3
Part Package Code MODULE
Pin Count 6/5
ECCN Code EAR99
Efficiency (Main Output) 70%
Line Regulation-Max 10%
Load Regulation-Max 3%
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V

Compare M2409GD1U-G with alternatives

Compare HPR1005 with alternatives