M2409GS1U vs HPR1022/H feature comparison

M2409GS1U Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

HPR1022/H Murata Power Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MURATA POWER SOLUTIONS INC
Package Description , SIP-6/5
Reach Compliance Code unknown unknown
Additional Feature ADDITIONAL -9V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
JESD-30 Code R-XSMA-P5 R-XSMA-T5
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 9 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Base Number Matches 2 2
Part Package Code MODULE
Pin Count 6/5
ECCN Code EAR99
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare M2409GS1U with alternatives

Compare HPR1022/H with alternatives