M2409GS1U vs MEA1D0515SC feature comparison

M2409GS1U Sensitron Semiconductors

Buy Now Datasheet

MEA1D0515SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MURATA MANUFACTURING CO LTD
Part Package Code MODULE
Package Description , Module-5
Pin Count 6/5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -9V OUTPUT AVAILABLE -15 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 5.5 V
Input Voltage-Min 21.6 V 4.5 V
Input Voltage-Nom 24 V 5 V
JESD-30 Code R-XSMA-P5 R-XDMA-T5
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 9 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 2 1
Factory Lead Time 40 Weeks
Date Of Intro 2020-06-04
Samacsys Manufacturer Murata Electronics
Approvals UL
Efficiency (Main Output) 87%
JESD-609 Code e3
Line Regulation-Max 1.1%
Load Regulation-Max 4.5%
Output Current-Max 0.33 A
Package Code DMA
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN OVER NICKEL
Time@Peak Reflow Temperature-Max (s) 10

Compare M2409GS1U with alternatives

Compare MEA1D0515SC with alternatives