M2409GS1U vs NMA1505DC feature comparison

M2409GS1U Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

NMA1505DC Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MURATA MANUFACTURING CO LTD
Package Description ,
Reach Compliance Code unknown compliant
Additional Feature ADDITIONAL -9V OUTPUT AVAILABLE -5 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 16.5 V
Input Voltage-Min 21.6 V 13.5 V
Input Voltage-Nom 24 V 15 V
JESD-30 Code R-XSMA-P5 R-XDMA-T6
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 9 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 2 1
ECCN Code EAR99
Date Of Intro 2020-06-04
Samacsys Manufacturer Murata Electronics
Efficiency (Main Output) 71%
JESD-609 Code e3
Length 19.5 mm
Line Regulation-Max 1.2%
Load Regulation-Max 10%
Output Current-Max 0.1 A
Package Code DMA
Ripple Voltage (Main Out) 0.00707 Vrms
Seated Height-Max 10.05 mm
Switching Frequency-Max 90 kHz
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 2.54 mm
Width 9.8 mm

Compare M2409GS1U with alternatives

Compare NMA1505DC with alternatives