M2409GS1U-G
vs
M1209GD1U
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
SENSITRON SEMICONDUCTOR
|
Package Description |
,
|
DIP,
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ADDITIONAL -9V OUTPUT AVAILABLE
|
ADDITIONAL -9V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
26.4 V
|
13.2 V
|
Input Voltage-Min |
21.6 V
|
10.8 V
|
Input Voltage-Nom |
24 V
|
12 V
|
JESD-30 Code |
R-XSMA-P5
|
R-XDMA-P6
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom |
9 V
|
9 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
14/6
|
ECCN Code |
|
EAR99
|
Length |
|
20.4 mm
|
Moisture Sensitivity Level |
|
1
|
Package Code |
|
DIP
|
Seated Height-Max |
|
7.3 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare M2409GS1U-G with alternatives
Compare M1209GD1U with alternatives