M25PE10-VMP6P vs M25PE10VMP6G feature comparison

M25PE10-VMP6P STMicroelectronics

Buy Now Datasheet

M25PE10VMP6G Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS MICRON TECHNOLOGY INC
Part Package Code SOIC
Package Description VSON, SOLCC8,.25 ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 33 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-XDSO-N8
Length 6 mm
Memory Density 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8
Package Body Material UNSPECIFIED
Package Code VSON
Package Equivalence Code SOLCC8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified
Seated Height-Max 1 mm
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Width 5 mm
Write Cycle Time-Max (tWC) 25 ms
Write Protection HARDWARE/SOFTWARE
Base Number Matches 2 1

Compare M25PE10-VMP6P with alternatives

Compare M25PE10VMP6G with alternatives