M2GL005S-1VFG400T2
vs
M2GL005S-1VFG400
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
16 Weeks
|
8 Weeks
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TRAY
|
TRAY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Temperature Grade |
AUTOMOTIVE
|
OTHER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-400
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Microchip
|
JESD-30 Code |
|
S-PBGA-B400
|
Length |
|
17 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Inputs |
|
171
|
Number of Logic Cells |
|
6060
|
Number of Outputs |
|
171
|
Number of Terminals |
|
400
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFBGA
|
Package Equivalence Code |
|
BGA400,20X20,32
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.51 mm
|
Supply Voltage-Max |
|
1.26 V
|
Supply Voltage-Min |
|
1.14 V
|
Supply Voltage-Nom |
|
1.2 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
17 mm
|
|
|
|
Compare M2GL005S-1VFG400T2 with alternatives
Compare M2GL005S-1VFG400 with alternatives