M2S150T-1FC1152I
vs
RTAX2000S-1CGG624E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
FBGA-1152
|
SPGA,
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
14 Weeks, 2 Days
|
|
Samacsys Manufacturer |
Microchip
|
|
JESD-30 Code |
S-PBGA-B1152
|
S-CPGA-P624
|
JESD-609 Code |
e0
|
|
Length |
35 mm
|
32.5 mm
|
Number of Inputs |
574
|
|
Number of Logic Cells |
146124
|
|
Number of Outputs |
574
|
|
Number of Terminals |
1152
|
624
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BGA
|
SPGA
|
Package Equivalence Code |
BGA1152,34X34,40
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, SHRINK PITCH
|
Packing Method |
TRAY
|
|
Peak Reflow Temperature (Cel) |
240
|
NOT SPECIFIED
|
Programmable Logic Type |
FPGA SOC
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.9 mm
|
2.78 mm
|
Supply Voltage-Max |
1.26 V
|
1.575 V
|
Supply Voltage-Min |
1.14 V
|
1.425 V
|
Supply Voltage-Nom |
1.2 V
|
1.5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
BALL
|
PIN/PEG
|
Terminal Pitch |
1 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
PERPENDICULAR
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
35 mm
|
32.5 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
9A515.E
|
Number of Equivalent Gates |
|
2000000
|
Organization |
|
2000000 GATES
|
Temperature Grade |
|
MILITARY
|
|
|
|
Compare M2S150T-1FC1152I with alternatives
Compare RTAX2000S-1CGG624E with alternatives